ECC30DKUD

Heilind Number:SULECC30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKUD

Detailed Description

PBT & Phosphor Bronze clearance hole connector, SKU ECC30DKUD, offers reliable power transmission with an amperage of 3A and voltage rating of 700VAC. Featuring a female gender, this connector is designed for high-performance applications, with two rows and 60 positions for efficient connectivity. Its cantilever contact type, made of gold-plated phosphor bronze, ensures optimal signal transfer. The right-angle orientation and thru-hole termination method make it ideal for PCB assembly. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability. With a compact size of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained environments. Matte tin termination plating enhances solderability, while its hi-rel construction ensures long-term reliability. Perfect for board-to-board and card edge connections, the ECC30DKUD connector is a must-have component for demanding electronic systems.