ECC30DKUS

Heilind Number:SULECC30DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKUS

Detailed Description

The ECC30DKUS female board-to-board PCB connector boasts high performance with a current rating of 3A and a voltage capacity of 700VAC, making it ideal for demanding electronics applications. Featuring two rows of 60 gold-plated phosphor bronze contacts with a pitch of 2.54mm (.1in), this connector ensures reliable signal transmission. Its cantilever contact type and right-angle orientation facilitate secure and space-efficient connections. With a rugged construction and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with side hole mount and through-hole termination, offers easy installation on PCBs. Its compact design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, saves valuable board space. Meeting stringent quality standards, including matte tin termination plating, it guarantees long-term durability. Perfect for applications that require high reliability and signal integrity, the ECC30DKUS is a top choice in the realm of board-to-board connectors.