ECC30DPBH

Heilind Number:SULECC30DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPBH

Detailed Description

The ECC30DPBH is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a female gender and a double-point contact type with PBT and Phosphor Bronze construction, this connector ensures reliable connectivity. With a pitch of 2.54mm, it offers precise alignment for 60 positions across two rows. The clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts and matte tin termination plating enhance conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The right-angle orientation and compact dimensions of 14.22mm x 10.16mm make it space-efficient. Whether used in aerospace, defense, or industrial systems, the ECC30DPBH connector delivers high reliability and performance.