ECC30DPBI

Heilind Number:SULECC30DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPBI

Detailed Description

Introducing the ECC30DPBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sleek right-angle orientation and threaded mount type, this connector is perfect for space-saving applications. Featuring 60 female pins, each made of durable phosphor bronze with gold plating, it ensures excellent conductivity and longevity. Operating at an impressive 700 VAC and 3 A, it meets the demands of high-power systems with ease. The termination method, thru-hole, guarantees secure and stable connections. With a pitch of 2.54 mm, it offers precise alignment on the PCB. The ECC30DPBI is built to withstand harsh conditions, with an operating temperature range of -65 to 125 °C. Its matte tin termination plating enhances corrosion resistance, making it suitable for a variety of environments. This connector is a top choice for applications in aerospace, telecommunications, and industrial electronics, where reliability is paramount. Upgrade your connectivity solutions with the ECC30DPBI.