| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DPBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DPBN |
ECC30DPBN
| Heilind Number: | SULECC30DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DPBN |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DPBN is a high-performance PCB connector designed for demanding applications. Featuring a two-row, right-angle female design, it offers seamless connectivity in electronic systems. With a contact material of gold-plated phosphor bronze and termination through-hole method, it ensures reliable signal transmission. This connector, operating at an impressive 700 VAC and 3A, is perfect for power and data-intensive setups. Its double-point contact type and 60 positions guarantee secure and efficient connections. The matte tin termination plating enhances durability while the -65 to 125 °C operating temperature range makes it suitable for various environments. With a compact size of 14.22mm x 10.16mm, it's ideal for space-constrained PCB layouts. Trust the ECC30DPBN for robust and high-speed board-to-board connectivity.

