| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DPBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DPBS |
ECC30DPBS
| Heilind Number: | SULECC30DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DPBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DPBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers superior conductivity and longevity. With an amperage rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient operation. The double-point contact design and gold plating guarantee optimal signal integrity. Its right-angle orientation and side hole mount type make it versatile for various applications. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Trust the ECC30DPBS for seamless PCB connectivity in your projects.

