ECC30DPDH

Heilind Number:SULECC30DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPDH

Detailed Description

Introducing the ECC30DPDH, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and double-point contact type, it guarantees secure connectivity in two rows with 60 positions. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its clearance hole mount type and thru-hole termination method simplify installation. With a pitch of 2.54mm, it offers precise alignment on the board. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. The matte tin termination plating ensures long-term durability. Ideal for board-to-board and card edge connections, the ECC30DPDH is a reliable solution for your connectivity needs.