ECC30DPDI

Heilind Number:SULECC30DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPDI

Detailed Description

Introducing the ECC30DPDI Board-to-Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring optimal durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The double-point contact design, plated with gold for enhanced signal integrity, guarantees secure and low-resistance connections. Suitable for 2-row configurations, it accommodates up to 60 positions with a pitch of 2.54mm. Its threaded, through-hole mounting type and straight orientation facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Experience uncompromised performance with the ECC30DPDI, your go-to solution for efficient board-to-board connectivity.