ECC30DPDN

Heilind Number:SULECC30DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPDN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPDN

Detailed Description

Introducing the ECC30DPDN, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures optimal conductivity. It boasts a double-row, 60-position layout, perfect for complex PCB setups. The termination method is hassle-free via Thru Hole mounting, while the gold-plated contacts guarantee low resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's ideal for demanding industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance standards. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable PCB space. Trust the ECC30DPDN for seamless and efficient board-to-board connections in your electronic applications.