ECC30DPDS

Heilind Number:SULECC30DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPDS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPDS

Detailed Description

Introducing the ECC30DPDS Board To Board PCB Connector, a high-performance solution designed for reliable connectivity in electronic assemblies. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of various applications. The double-point contact design and gold plating guarantee optimal conductivity, while the side hole mount and thru-hole termination method offer easy installation. Boasting 60 positions in a 2-row configuration, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for even the most demanding environments. With a compact form factor, measuring just 15.49mm in height and 10.16mm in width, it saves valuable space on the PCB. Trust the ECC30DPDS for seamless and secure board-to-board connections in your electronic designs.