ECC30DPEH

Heilind Number:SULECC30DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPEH

Detailed Description

Introducing the ECC30DPEH Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With a sleek right-angle orientation, this female connector boasts two rows of 60 positions, allowing for seamless integration on your PCB. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable conductivity even in demanding environments. The 2.54mm pitch and 3A amperage rating make it suitable for various applications, while its clearance hole mount type and thru-hole termination method simplify installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector guarantees durability and safety. Measuring at 14.22mm in height and 10.16mm in width, it offers a compact yet robust design. Trust the ECC30DPEH for efficient and secure board-to-board connections in your projects.