ECC30DPEN

Heilind Number:SULECC30DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPEN

Detailed Description

Introducing the ECC30DPEN, a high-performance PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The double-point contact design and right-angle orientation make it ideal for secure and space-efficient board-to-board connections. With 60 positions and a 2.54mm pitch, it provides ample connectivity options. Its through-hole termination method and matte tin plating guarantee easy and durable installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for a wide range of electronic systems. Trust the ECC30DPEN for seamless and high-quality PCB connectivity.