ECC30DPES

Heilind Number:SULECC30DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPES

Detailed Description

Introducing the ECC30DPES, a high-performance PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows, with a side hole mount type for secure installation. Its termination method, through-hole, ensures durability and stability. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees reliable conductivity. The double-point contact type and right-angle orientation further enhance its efficiency. With 60 positions and a voltage rating of 700 VAC, this connector is ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The matte tin termination plating adds to its longevity. Whether used in board-to-board or card edge connections, the ECC30DPES is a top choice for demanding electronic systems.