ECC30DPMH

Heilind Number:SULECC30DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPMH

Detailed Description

The ECC30DPMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The double-point contact design and wire wrap termination method guarantee secure and stable connections. With 60 positions in a straight orientation and a 2.54mm pitch, it offers versatility in PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its clearance hole mount type and matte tin termination plating make it easy to install and maintain. Whether in aerospace, defense, or industrial applications, the ECC30DPMH delivers exceptional performance and reliability.