| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DPMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DPMI |
ECC30DPMI
| Heilind Number: | SULECC30DPMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DPMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DPMI Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in your electronic devices. With a durable PBT housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. Featuring a double-point contact design and threaded mounting for secure attachment, it offers 60 positions with a 2.54mm pitch, ideal for complex PCB layouts. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees seamless performance even in harsh environments. The ECC30DPMI is perfect for applications requiring high-speed data transmission and signal integrity, making it a must-have in your electronic assembly toolbox.

