ECC30DPMN

Heilind Number:SULECC30DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPMN

Detailed Description

The ECC30DPMN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. Its double-point contact system, made of gold-plated phosphor bronze, guarantees excellent signal transmission. With two rows and 60 positions, it offers ample connectivity options. The wire wrap termination method and matte tin plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact design, with a height of 15.49mm and width of 10.16mm, facilitate installation in tight spaces. Perfect for board-to-board and card edge connections, the ECC30DPMN is a must-have component for any electronic assembly project.