ECC30DPMS

Heilind Number:SULECC30DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPMS

Detailed Description

The SKU ECC30DPMS is a female board-to-board PCB connector featuring PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for high-power applications. Its double-point contact design and gold plating guarantee excellent conductivity. Boasting 60 positions across 2 rows and a 2.54mm pitch, it offers ample connectivity options. The side-hole mount type and wire-wrap termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact size, with a connector height of 15.49mm and width of 10.16mm, makes it space-efficient. The matte tin termination plating enhances its longevity. Perfect for demanding PCB connectivity needs, this ECC30DPMS connector is a reliable solution for your electronic projects.