ECC30DPNH

Heilind Number:SULECC30DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPNH

Detailed Description

Introducing the ECC30DPNH, a high-performance PCB connector designed for seamless board-to-board connections. This female connector features two rows of 30 positions each, ensuring efficient and reliable connectivity. Engineered with a clearance hole mount type and card extender termination method, installation is a breeze. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for high-power applications. Its double-point contact type and straddle orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC30DPNH is a versatile solution for demanding environments. Trust in its matte tin termination plating for long-lasting performance. Whether in aerospace, telecommunications, or industrial settings, this connector delivers uncompromising quality. Upgrade your PCB connections with the ECC30DPNH.