ECC30DPNI

Heilind Number:SULECC30DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPNI

Detailed Description

The ECC30DPNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials with gold plating, it ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design offers enhanced stability and signal integrity, while the threaded mount and card extender termination method ensure secure and easy installation. With a pitch of 2.54mm, 60 positions, and a straddle orientation, it allows for efficient and space-saving PCB connections. The connector operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. With a compact height of 14.22mm and width of 10.16mm, it is suitable for compact electronic devices. The matte tin termination plating enhances durability and solderability. Certified for high reliability, the ECC30DPNI connector is the perfect choice for aerospace, defense, and other mission-critical applications.