ECC30DPNN

Heilind Number:SULECC30DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPNN

Detailed Description

This PBT and phosphor bronze female connector, with SKU ECC30DPNN, features a double-point contact design for secure connectivity. With two rows and 60 positions, it offers versatility in board-to-board or card edge applications. The termination method is through a card extender, ensuring easy installation. Gold-plated contacts on phosphor bronze provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straddle orientation and 2.54mm pitch make it compatible with standard PCB layouts. With a tail length of 15.12mm, it offers ample room for connection. Rated for a wide temperature range of -65 to 125°C, this connector guarantees reliable performance in various environments. Ideal for use in industrial and electronic systems, it meets the stringent requirements of hi-rel applications.