ECC30DPNS

Heilind Number:SULECC30DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPNS

Detailed Description

Introducing the ECC30DPNS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector is built to handle power efficiently and reliably. Featuring PBT and Phosphor Bronze construction, it ensures durability and longevity in use. The double-point contact type and gold plating guarantee secure and low-resistance connections. With a straddle orientation and side-hole mount type, it offers versatility in installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. This connector, with 60 positions and a pitch of 2.54mm, is ideal for high-density PCB layouts. Its matte tin termination plating ensures excellent solderability. Trust the ECC30DPNS for seamless and robust board-to-board connections in your electronic designs.