ECC30DPRH

Heilind Number:SULECC30DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPRH

Detailed Description

Introducing the ECC30DPRH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 60 positions for seamless connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The termination method of card extender, with phosphor bronze contacts and gold plating, guarantees excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and straddle orientation make installation easy and secure. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the ECC30DPRH connector sets a new standard in connectivity.