ECC30DPRI

Heilind Number:SULECC30DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPRI

Detailed Description

Introducing the ECC30DPRI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Featuring a double-point contact design with gold plating, it offers low contact resistance and high signal integrity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and card extender termination method provide secure and easy installation. With two rows and 60 positions, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The ECC30DPRI is RoHS compliant and ideal for industrial, aerospace, and telecommunications applications. Upgrade your connectivity with this high-quality connector.