| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DPRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DPRN |
ECC30DPRN
| Heilind Number: | SULECC30DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DPRN |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DPRN is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent industry standards. The female gender, double-point contact type, and 60 positions make it ideal for connecting multiple components on a PCB. The termination method of card extender and matte tin plating guarantee secure and durable connections. With an operating temperature range of -65 to 125°C, it performs flawlessly even in harsh environments. The straddle orientation and 2.54mm pitch offer versatility in board-to-board connections. Compact yet robust, the ECC30DPRN is the perfect choice for high-reliability electronic systems.

