ECC30DPRS

Heilind Number:SULECC30DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPRS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPRS

Detailed Description

Introducing SKU ECC30DPRS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability and reliable signal transmission. With an amperage rating of 3A and voltage capability of 700VAC, it meets the demands of power and data-intensive applications. The female gender, double-point contact type, and side hole mount make it versatile for various circuit configurations. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options with high density. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and card extender termination method facilitate easy installation. Whether in aerospace, defense, or industrial settings, the ECC30DPRS ensures optimal performance. Elevate your PCB connectivity with this essential component.