ECC30DPSH

Heilind Number:SULECC30DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPSH

Detailed Description

The ECC30DPSH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent conductivity and durability. Its double-point contact design and thru-hole termination method guarantee secure and stable connections. With 60 positions arranged in two rows at a pitch of 2.54mm, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, low profile (15.49mm height, 10.16mm width), and clearance hole mounting make it easy to integrate into PCB layouts. The matte tin termination plating adds further protection against corrosion. Overall, the ECC30DPSH is a top choice for applications where reliability and performance are paramount.