ECC30DPSI

Heilind Number:SULECC30DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPSI

Detailed Description

Introducing the ECC30DPSI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a sleek and compact design, this connector features two rows for secure attachment, and a threaded mount type for easy installation. Crafted from durable PBT and Phosphor Bronze, it ensures reliable performance even in harsh environments. The gold-plated double-point contacts guarantee optimal conductivity, while the matte tin termination plating offers enhanced durability. Operating at a voltage of 700 VAC and an amperage of 3A, with a temperature range of -65 to 125 °C, this connector is built to withstand the rigors of industrial use. With 60 positions and a pitch of 2.54mm, it provides seamless integration on PCBs. The ECC30DPSI is the perfect choice for applications where reliability and performance are paramount.