ECC30DPSN

Heilind Number:SULECC30DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPSN

Detailed Description

The ECC30DPSN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the demands of various applications. Its double-point contact design and straight orientation provide secure connections, while the 2.54 mm pitch allows for easy integration. With 60 positions and a tail length of 4.83 mm, it offers versatility in PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49 mm and width of 10.16 mm, makes it ideal for space-constrained designs. With termination plating in Matte Tin, it ensures stable solder connections. Overall, the ECC30DPSN is a dependable solution for demanding electronic systems.