ECC30DPSS

Heilind Number:SULECC30DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPSS

Detailed Description

The ECC30DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. It offers 60 positions in a 2-row configuration, with a 2.54mm pitch for easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. The straight orientation and side hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for harsh environments. The ECC30DPSS is a top choice for applications where reliability and performance are crucial.