ECC30DPUI

Heilind Number:SULECC30DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPUI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DPUI

Detailed Description

PBT & Phosphor Bronze Double Point Female Connector, SKU ECC30DPUI, offers reliable connectivity in demanding environments. With a 3A current rating and 700VAC voltage capability, this threaded mount connector ensures efficient power transmission. Featuring two rows of 60 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it guarantees secure and low-resistance connections. The right-angle orientation and through-hole termination method make it ideal for PCB applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With a compact design measuring 14.22mm in height and 10.16mm in width, it saves valuable board space. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial machinery, the ECC30DPUI guarantees high performance and longevity.