ECC30DPUN

Heilind Number:SULECC30DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPUN

Detailed Description

Introducing the ECC30DPUN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring dual rows with 60 positions, this female connector is engineered with precision and durability in mind. With a pitch of 2.54mm, it ensures reliable connectivity while accommodating for various PCB layouts. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The right-angle orientation and thru-hole termination method make installation easy and efficient. With a tail length of 6.35mm and a connector height of 14.22mm, it offers versatility in assembly. Rated for operation in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Trust the ECC30DPUN for seamless and robust board-to-board connections in your electronic projects.