ECC30DPUS

Heilind Number:SULECC30DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPUS

Detailed Description

Introducing the ECC30DPUS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity. With a double-point contact design and a 2.54mm pitch, it offers secure and efficient signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a 3A, 700VAC rating and operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The ECC30DPUS with 60 positions and a tail length of 6.35mm is ideal for high-density board-to-board connections. Trust in its Matte Tin termination plating for long-term durability. Whether for industrial, aerospace, or telecommunications applications, this connector is a reliable choice. Upgrade your connectivity with the ECC30DPUS.