| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DRAH |
ECC30DRAH
| Heilind Number: | SULECC30DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DRAH |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DRAH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of 60 female contacts with gold plating, guaranteeing excellent conductivity. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The ECC30DRAH is a versatile and robust solution for your interconnect needs in aerospace, defense, and other high-reliability industries.

