ECC30DRAI

Heilind Number:SULECC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRAI

Detailed Description

Introducing the ECC30DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows with a total of 60 female contacts, this connector ensures secure and efficient connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method ensures a stable connection. With an operating temperature range of -65 to 125°C and matte tin termination plating, the ECC30DRAI is built to withstand harsh conditions. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.