ECC30DRAS

Heilind Number:SULECC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRAS

Detailed Description

Introducing the ECC30DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets the requirements of high-power systems. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 60 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial use. The ECC30DRAS is RoHS compliant, guaranteeing environmental responsibility. Trust in this connector for seamless and efficient board-to-board connections in your projects.