ECC30DREH

Heilind Number:SULECC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DREH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DREH

Detailed Description

Introducing the ECC30DREH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 contacts, each with a termination method of eyelet and contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it provides efficient power transmission. The full bellow contact type and straight orientation offer easy mating and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. Measuring 10.95mm in height and 8.38mm in width, the ECC30DREH is compact yet robust, making it ideal for use in aerospace, military, and industrial applications where high reliability is crucial. Trust this ECC series connector for exceptional performance in your PCB designs.