ECC30DREI

Heilind Number:SULECC30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DREI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DREI

Detailed Description

Introducing the ECC30DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission requirements. The connector offers 60 positions across two rows, with a pitch of 2.54mm for easy integration into your PCB layout. Gold-plated contacts and eyelet termination provide excellent conductivity and durability. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a straight orientation and threaded mount type, installation is quick and secure. Trust the ECC30DREI for your critical connectivity needs.