ECC30DREN-S13

Heilind Number:SULECC30DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DREN-S13

Detailed Description

Introducing the ECC30DRENS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Suitable for power and signal transmission, it boasts an amperage rating of 3A and a voltage capacity of 700VAC. The female connector with two rows and 60 positions offers ample connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts with full bellow design, it guarantees secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and no mounting requirement provide flexibility in installation. The ECC30DRENS13 is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.