ECC30DREN

Heilind Number:SULECC30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DREN

Detailed Description

The ECC30DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 30 female contacts, this connector offers reliable connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, it ensures durability and excellent electrical conductivity. The termination method, using eyelets, guarantees secure attachment. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various industries. The full bellow contact design and gold plating enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting feature provide easy installation on PCBs. Trust the ECC30DREN for efficient and long-lasting connections in your electronic devices.