| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DRES-S13 |
ECC30DRES-S13
| Heilind Number: | SULECC30DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DRESS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power transmission. The 2.54mm pitch and 60 positions offer ample connectivity options, while the Full Bellow contact type and Side Hole mount provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industries. Trust the ECC30DRESS13 for efficient and durable board-to-board connections in your electronic designs.

