ECC30DRMD-S288

Heilind Number:SULECC30DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRMD-S288

Detailed Description

The ECC30DRMD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 3A and voltage rating of 700VAC. With two rows of 60 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. The connector is ideal for use in clearance hole mountings with a termination method of card extender. Its loop bellow contact type and straddle orientation further enhance its versatility. Designed for durability, it operates in a wide temperature range from -65 to 125°C. The matte tin termination plating provides corrosion resistance. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving connectivity. Perfect for board-to-board and card-edge connections, the ECC30DRMD-S288 is a reliable solution for your connectivity needs.