| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DRMH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DRMH-S288 |
ECC30DRMH-S288
| Heilind Number: | SULECC30DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DRMH-S288 Board To Board PCB Connector offers reliable connectivity in high-demand environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Featuring 60 positions in 2 rows, this female connector is designed for optimal functionality. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee durability and signal integrity. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for various applications. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, the ECC30DRMHS288 is a versatile solution for your PCB connectivity needs.

