| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DRMI-S288 |
ECC30DRMI-S288
| Heilind Number: | SULECC30DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DRMIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is ideal for use in aerospace, military, and other high-reliability systems. Featuring PBT and phosphor bronze materials with gold-plated contacts, it ensures reliable signal transmission and excellent conductivity. The threaded mount type and card extender termination method offer secure and stable connections. With a 2.54mm pitch and 60 positions, it provides ample connectivity options. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is built to withstand harsh environmental conditions. Trust the ECC30DRMIS288 for your critical interconnection needs.

