ECC30DRMI

Heilind Number:SULECC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRMI

Detailed Description

Introducing the ECC30DRMI, a high-performance connector designed for demanding applications. With a dual-row configuration and threaded mount type, it offers secure and reliable connectivity. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and longevity. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The termination method of wire wrap and the loop bellow contact type further enhance its functionality. Operating in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. With 60 positions and a tail length of 14.22mm, it offers ample connectivity options. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a vital component for any PCB assembly project.