ECC30DRMN-S288

Heilind Number:SULECC30DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRMN-S288

Detailed Description

Introducing the ECC30DRMN-S288, a high-performance board-to-board connector designed for reliable signal transmission in electronic devices. This female connector features two rows, making it ideal for various applications. With a termination method of Card Extender, it ensures secure connectivity. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With 60 positions and a tail length of 13.84mm, this connector offers versatility in PCB design. Its matte Tin termination plating ensures long-term durability, even in harsh environments. Suitable for use in hi-rel settings, the ECC30DRMNS288 is a top choice for demanding electronic applications.