ECC30DRMS-S288

Heilind Number:SULECC30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRMS-S288

Detailed Description

Introducing the ECC30DRMSS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features two rows with a total of 60 positions, allowing for seamless data transfer. The female gender and side hole mount type make it versatile for various applications. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal signal integrity. Operating at a voltage of 700VAC and amperage of 3A, it meets high-power requirements. Its loop bellow contact type and straddle orientation further enhance its functionality. The termination method via card extender and matte tin plating guarantee secure connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact yet durable, with dimensions of 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC30DRMSS288 is the reliable choice.