ECC30DRMS

Heilind Number:SULECC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRMS

Detailed Description

The PBT & Phosphor Bronze Female Connector with SKU ECC30DRMS is a high-performance board-to-board PCB connector designed for reliable and secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various electronic applications. Featuring two rows of 60 positions with a pitch of 2.54mm, this connector offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its straight orientation and side-hole mount type make installation easy. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The termination method is wire wrap with matte tin plating, further enhancing its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding industrial and commercial applications, the ECC30DRMS guarantees optimal performance.