ECC30DRMT-S288

Heilind Number:SULECC30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRMT-S288

Detailed Description

The ECC30DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector boasts a female gender, two rows with 60 positions, and a threaded mount type for secure installation. Utilizing a Card Extender termination method with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and excellent signal integrity. The Loop Bellow contact type and Straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of only .61 inches and a width of 9.4mm, allows for high-density PCB layouts. With Matte Tin termination plating, it offers long-term durability and corrosion resistance. The ECC30DRMT-S288 is a standout component in the realm of connectors, meeting the highest standards of quality and reliability.