ECC30DRMT

Heilind Number:SULECC30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRMT

Detailed Description

Introducing the ECC30DRMT, a top-of-the-line Board To Board PCB Connector designed with precision and reliability in mind. Boasting a sturdy construction of PBT and Phosphor Bronze, this female connector features two rows for efficient connectivity. With a threaded mount type and wire wrap termination method, installation is a breeze. The gold-plated Phosphor Bronze contacts ensure optimal conductivity, rated for up to 3A and 700VAC. Meeting high industry standards, this connector is ideal for demanding applications, with an operating temperature range of -65 to 125°C. Its straight orientation and loop bellow contact type offer seamless integration, while the 60 positions and 14.22mm tail length provide ample connectivity options. The ECC30DRMT is a must-have component for any PCB assembly project, guaranteeing durability and performance in every use.