ECC30DRMZ

Heilind Number:SULECC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRMZ

Detailed Description

Introducing the ECC30DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and phosphor bronze construction, offers a reliable connection with an amperage rating of 3A and voltage capability of 700VAC. With two rows and 60 positions, it ensures ample connectivity options. The side hole mount type and wire wrap termination method provide secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the ECC30DRMZ for efficient and robust board-to-board connections in your electronic designs.